Round Pushbutton Switch Cap Yellow Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Yellow Slip On

824D05000

DigiKey Part Number
108-824D05000-ND
Manufacturer
Manufacturer Product Number
824D05000
Description
STD CAP ACTUATOR - YELLOW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Yellow Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Yellow
Illumination
Non-Illuminated
For Use With/Related Products
PNP Series
Mounting Type
Slip On
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM8.39000RM8.39
10RM7.61200RM76.12
25RM7.31880RM182.97
50RM7.10380RM355.19
Unit Price without VAT:RM8.39000
Unit Price with VAT:RM9.22900

Other Suppliers on DigiKey

150In Stock
Ships from WEC