

SWITCH A403S1RNCB | |
|---|---|
DigiKey Part Number | 108-SWITCHA403S1RNCB-ND |
Manufacturer | |
Manufacturer Product Number | SWITCH A403S1RNCB |
Description | SWITCH ROTARY 3POS 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SWITCH A403S1RNCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | RM56.42403 | RM113,750.84 |
| Unit Price without VAT: | RM56.42403 |
|---|---|
| Unit Price with VAT: | RM62.06643 |

