Tactile Switch SPST-NC Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NC Top Actuated Surface Mount
C&K ATS Switch Series | Digi-Key Daily

ATS2D1G NC LFS

DigiKey Part Number
CKN10782TR-ND - Tape & Reel (TR)
CKN10782CT-ND - Cut Tape (CT)
CKN10782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2D1G NC LFS
Description
SWITCH TACTILE SPST-NC 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NC Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS2D1G NC LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
204gf
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.10mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,317
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM2.57300RM25.73
25RM2.39560RM59.89
100RM2.13780RM213.78
250RM1.98040RM495.10
500RM1.87024RM935.12
1,000RM1.76890RM1,768.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.67673RM3,353.46
4,000RM1.59383RM6,375.32
6,000RM1.54957RM9,297.42
10,000RM1.49812RM14,981.20
14,000RM1.46676RM20,534.64
20,000RM1.43563RM28,712.60
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900