


CCM03-3004LFT R102 | |
|---|---|
DigiKey Part Number | 3963-CCM03-3004LFTR102TR-ND - Tape & Reel (TR) 3963-CCM03-3004LFTR102CT-ND - Cut Tape (CT) 3963-CCM03-3004LFTR102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCM03-3004LFT R102 |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.55000 | RM16.55 |
| 10 | RM14.05800 | RM140.58 |
| 25 | RM13.17840 | RM329.46 |
| 50 | RM12.54820 | RM627.41 |
| 100 | RM11.94880 | RM1,194.88 |
| 250 | RM11.20064 | RM2,800.16 |
| 500 | RM10.94722 | RM5,473.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.15736 | RM10,157.36 |
| 2,000 | RM9.67298 | RM19,345.96 |
| 3,000 | RM9.40051 | RM28,201.53 |
| Unit Price without VAT: | RM16.55000 |
|---|---|
| Unit Price with VAT: | RM18.20500 |

