D103J12S205NQA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 969
Unit Price: RM3.94000
Datasheet
Image for D103J12S205NQA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103J12S205NQA

DigiKey Part Number
D103J12S205NQA-ND
Manufacturer
Manufacturer Product Number
D103J12S205NQA
Description
SWITCH ROCKER SPDT 4A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
Dot
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 19.81mm x 12.90mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RA11531100E-Switch969RA11531100-NDRM3.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes