Direct
Similar
Similar
Similar
Similar




E103MD1ABE | |
|---|---|
DigiKey Part Number | CKN1520-ND |
Manufacturer | |
Manufacturer Product Number | E103MD1ABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E103MD1ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.86000 | RM48.86 |
| 10 | RM42.17400 | RM421.74 |
| 25 | RM39.76720 | RM994.18 |
| 80 | RM36.90100 | RM2,952.08 |
| 160 | RM35.28863 | RM5,646.18 |
| 320 | RM33.74400 | RM10,798.08 |
| 560 | RM32.54432 | RM18,224.82 |
| 1,040 | RM31.26451 | RM32,515.09 |
| Unit Price without VAT: | RM48.86000 |
|---|---|
| Unit Price with VAT: | RM53.74600 |






