E103MYCLE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carling Technologies
In Stock: 451
Unit Price: RM26.63000
Datasheet

Similar


WEC
In Stock: 60
Unit Price: RM31.83500
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM54.69000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM82.54000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

E103MYCLE

DigiKey Part Number
E103MYCLE-ND
Manufacturer
Manufacturer Product Number
E103MYCLE
Description
SWITCH TOGGLE SPDT 7.5A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E103MYCLE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
7.5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes