
823-22-070-10-001101 | |
|---|---|
DigiKey Part Number | ED8176-70-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-070-10-001101 |
Description | CONN SPRING PISTON 70POS PCB |
Customer Reference | |
Detailed Description | 70 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 70 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.11000 | RM132.11 |
| 10 | RM112.29400 | RM1,122.94 |
| 25 | RM105.26400 | RM2,631.60 |
| 50 | RM100.24220 | RM5,012.11 |
| 100 | RM97.22700 | RM9,722.70 |
| Unit Price without VAT: | RM132.11000 |
|---|---|
| Unit Price with VAT: | RM145.32100 |

