Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
C&K ZMV Series - Mini Snap-Acting Switches

ZMV03A150P00PCA0

DigiKey Part Number
108-ZMV03A150P00PCA0-ND
Manufacturer
Manufacturer Product Number
ZMV03A150P00PCA0
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZMV03A150P00PCA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
150gf
Release Force
20gf
Operating Position
0.409" (10.4mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.045" (1.1mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,150
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM15.76000RM15.76
10RM13.03700RM130.37
25RM12.09280RM302.32
50RM11.42440RM571.22
100RM10.79280RM1,079.28
350RM9.73843RM3,408.45
700RM9.19944RM6,439.61
1,050RM8.89784RM9,342.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM15.76000
Unit Price with VAT:RM17.33600