
G01049507 | |
|---|---|
DigiKey Part Number | 108-G01049507-ND |
Manufacturer | |
Manufacturer Product Number | G01049507 |
Description | SWITCH ANTIVANDAL RING, YEL, 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | G01049507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM129.19000 | RM129.19 |
| 20 | RM106.59500 | RM2,131.90 |
| 40 | RM101.94150 | RM4,077.66 |
| 60 | RM99.30867 | RM5,958.52 |
| 80 | RM97.48138 | RM7,798.51 |
| 240 | RM90.79283 | RM21,790.28 |
| 440 | RM87.29184 | RM38,408.41 |
| Unit Price without VAT: | RM129.19000 |
|---|---|
| Unit Price with VAT: | RM142.10900 |

