



ITS50FR2ST | |
|---|---|
DigiKey Part Number | CKN10455-ND |
Manufacturer | |
Manufacturer Product Number | ITS50FR2ST |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ITS50FR2ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.30mm x 9.70mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.6 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.56000 | RM23.56 |
| 10 | RM19.63300 | RM196.33 |
| 25 | RM18.18560 | RM454.64 |
| 200 | RM15.36090 | RM3,072.18 |
| 400 | RM14.58145 | RM5,832.58 |
| 600 | RM14.16372 | RM8,498.23 |
| 1,000 | RM13.67684 | RM13,676.84 |
| 2,600 | RM12.87830 | RM33,483.58 |
| Unit Price without VAT: | RM23.56000 |
|---|---|
| Unit Price with VAT: | RM25.91600 |




