

KMT211NG HF LFS | |
|---|---|
DigiKey Part Number | 108-KMT211NGHFLFSTR-ND - Tape & Reel (TR) 108-KMT211NGHFLFSCT-ND - Cut Tape (CT) 108-KMT211NGHFLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT211NG HF LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT211NG HF LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.74200 | RM27.42 |
| 25 | RM2.55160 | RM63.79 |
| 100 | RM2.27650 | RM227.65 |
| 250 | RM2.10868 | RM527.17 |
| 500 | RM1.99168 | RM995.84 |
| 1,000 | RM1.88403 | RM1,884.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.69845 | RM6,793.80 |
| 8,000 | RM1.62028 | RM12,962.24 |
| 12,000 | RM1.57887 | RM18,946.44 |
| 20,000 | RM1.53101 | RM30,620.20 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |




