KSL0M431LFT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


C&K
In Stock: 1,238
Unit Price: RM6.93000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole

KSL0M431LFT

DigiKey Part Number
401-1835-ND
Manufacturer
Manufacturer Product Number
KSL0M431LFT
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.60mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes