Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole, Right Angle
L202021MA04B
L202021MA04B

L202021MA04B

DigiKey Part Number
CKN11301-ND
Manufacturer
Manufacturer Product Number
L202021MA04B
Description
SWITCH SLIDE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
L202021MA04B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
8.51mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.30mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 182 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM42.32000RM42.32
10RM35.07400RM350.74
25RM32.49400RM812.35
100RM29.05670RM2,905.67
250RM27.12216RM6,780.54
500RM25.83734RM12,918.67
1,000RM24.69998RM24,699.98
Manufacturers Standard Package
Unit Price without VAT:RM42.32000
Unit Price with VAT:RM46.55200

Other Suppliers on DigiKey

182In Stock
Ships from WEC