

MC03L1NCGD | |
|---|---|
DigiKey Part Number | CKN11896-ND |
Manufacturer | |
Manufacturer Product Number | MC03L1NCGD |
Description | SWITCH ROTARY 3POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MC03L1NCGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.42mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM113.71000 | RM113.71 |
| 5 | RM97.63400 | RM488.17 |
| 10 | RM91.40800 | RM914.08 |
| 25 | RM83.75800 | RM2,093.95 |
| 80 | RM74.90575 | RM5,992.46 |
| 160 | RM70.04706 | RM11,207.53 |
| 320 | RM65.53500 | RM20,971.20 |
| Unit Price without VAT: | RM113.71000 |
|---|---|
| Unit Price with VAT: | RM125.08100 |










