
MC07L1NCGF | |
|---|---|
DigiKey Part Number | 108-MC07L1NCGF-ND |
Manufacturer | |
Manufacturer Product Number | MC07L1NCGF |
Description | ROTARY SWITCHES ROTARY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 7 Position SP7T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 7 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 14.22mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.73000 | RM114.73 |
| 5 | RM98.51600 | RM492.58 |
| 10 | RM92.23500 | RM922.35 |
| 25 | RM84.51440 | RM2,112.86 |
| 80 | RM75.58200 | RM6,046.56 |
| 160 | RM70.67869 | RM11,308.59 |
| 320 | RM66.18903 | RM21,180.49 |
| Unit Price without VAT: | RM114.73000 |
|---|---|
| Unit Price with VAT: | RM126.20300 |



