



PT101SQQ | |
|---|---|
DigiKey Part Number | CKN11535-ND |
Manufacturer | |
Manufacturer Product Number | PT101SQQ |
Description | SWITCH TOGGLE SPDT 15A 277V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT101SQQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM201.49000 | RM201.49 |
| 20 | RM166.21700 | RM3,324.34 |
| 40 | RM158.94450 | RM6,357.78 |
| 60 | RM154.83417 | RM9,290.05 |
| 100 | RM149.79880 | RM14,979.88 |
| 260 | RM140.79696 | RM36,607.21 |
| Unit Price without VAT: | RM201.49000 |
|---|---|
| Unit Price with VAT: | RM221.63900 |

