Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
PTS530 GM055 SMTR LFS
PTS530 GM055 SMTR LFS

PTS530GM055SMTR LFS

DigiKey Part Number
108-PTS530GM055SMTRLFSTR-ND - Tape & Reel (TR)
108-PTS530GM055SMTRLFSCT-ND - Cut Tape (CT)
108-PTS530GM055SMTRLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS530GM055SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS530GM055SMTR LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.55mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.50mm x 4.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Flush
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,264
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.82700RM8.27
25RM0.77520RM19.38
100RM0.69500RM69.50
250RM0.64460RM161.15
500RM0.60826RM304.13
1,000RM0.57414RM574.14
2,500RM0.53284RM1,332.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000RM0.49209RM3,444.63
14,000RM0.46807RM6,552.98
21,000RM0.45527RM9,560.67
35,000RM0.44040RM15,414.00
49,000RM0.43134RM21,135.66
70,000RM0.42236RM29,565.20
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500