Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 30VDC

RTE1602V44

DigiKey Part Number
CKN11247-ND
Manufacturer
Manufacturer Product Number
RTE1602V44
Description
SWITCH ROTARY DIP HEX 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
RTE1602V44 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.335" (8.50mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
30VDC
Length
0.291" (7.40mm)
Actuator Type
Rotary with Shaft
Mechanical Life
20,000 Steps
Actuator Level
Raised
Base Product Number
Contact Material
Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.86000RM19.86
10RM16.55600RM165.56
25RM15.33760RM383.44
100RM13.67610RM1,367.61
250RM12.72068RM3,180.17
500RM12.07808RM6,039.04
1,500RM11.19827RM16,797.41
3,000RM10.72631RM32,178.93
Manufacturers Standard Package
Unit Price without VAT:RM19.86000
Unit Price with VAT:RM21.84600

Other Suppliers on DigiKey

290In Stock
Ships from WEC