T101SYZQE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: RM8.28822
Datasheet

Similar


E-Switch
In Stock: 83
Unit Price: RM11.70000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: RM7.71400
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: RM8.28822
Datasheet

Similar


E-Switch
In Stock: 468
Unit Price: RM14.85000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: RM8.41210
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: RM9.09725
Datasheet

Similar


WEC
In Stock: 119
Unit Price: RM26.04333
Datasheet

Similar


WEC
In Stock: 65
Unit Price: RM30.77100
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: RM14.97248
Datasheet

Similar


WEC
In Stock: 210
Unit Price: RM32.46600
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

T101SYZQE

DigiKey Part Number
T101SYZQE-ND
Manufacturer
Manufacturer Product Number
T101SYZQE
Description
SWITCH TOGGLE SPDT 3A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T101SYZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.