

Y54B10191WH0XFP | |
|---|---|
DigiKey Part Number | 108-Y54B10191WH0XFPTR-ND - Tape & Reel (TR) 108-Y54B10191WH0XFPCT-ND - Cut Tape (CT) 108-Y54B10191WH0XFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y54B10191WH0XFP |
Description | HIGH PERFORMANCE SMT KEY SW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.12000 | RM33.12 |
| 10 | RM28.57600 | RM285.76 |
| 25 | RM26.94600 | RM673.65 |
| 50 | RM25.77400 | RM1,288.70 |
| 100 | RM24.65110 | RM2,465.11 |
| 250 | RM23.23828 | RM5,809.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM21.39264 | RM19,253.38 |
| 1,800 | RM20.45308 | RM36,815.54 |
| Unit Price without VAT: | RM33.12000 |
|---|---|
| Unit Price with VAT: | RM36.43200 |

