K12SCS1.55NOLFTX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12SCS1.55NOLFTX
K12SCS1.55NOLFTX
K12SCS1.55NOLFTX

Y54C10151000XFP

DigiKey Part Number
CKN10790TR-ND - Tape & Reel (TR)
CKN10790CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Y54C10151000XFP
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y54C10151000XFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,139
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM17.06000RM17.06
10RM14.74300RM147.43
25RM13.90280RM347.57
50RM13.29860RM664.93
100RM12.72010RM1,272.01
250RM11.99280RM2,998.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM11.04241RM9,938.17
1,800RM10.55866RM19,005.59
2,700RM10.28512RM27,769.82
Manufacturers Standard Package
Unit Price without VAT:RM17.06000
Unit Price with VAT:RM18.76600