


KSC401G 50 SH LFS | |
|---|---|
DigiKey Part Number | CKN10282TR-ND - Tape & Reel (TR) CKN10282CT-ND - Cut Tape (CT) CKN10282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC401G 50 SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC401G 50 SH LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 145gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.24600 | RM22.46 |
| 25 | RM2.09280 | RM52.32 |
| 100 | RM1.86760 | RM186.76 |
| 250 | RM1.72996 | RM432.49 |
| 500 | RM1.63344 | RM816.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.54440 | RM1,544.40 |
| 2,000 | RM1.46324 | RM2,926.48 |
| 3,000 | RM1.41949 | RM4,258.47 |
| 5,000 | RM1.36825 | RM6,841.25 |
| 7,000 | RM1.33682 | RM9,357.74 |
| 10,000 | RM1.30547 | RM13,054.70 |
| 25,000 | RM1.23381 | RM30,845.25 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |




