
821-22-013-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-13-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-013-10-004101 |
Description | CONN SPRING PISTON 13POS PCB |
Customer Reference | |
Detailed Description | 13 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-013-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.21000 | RM33.21 |
| 10 | RM28.23400 | RM282.34 |
| 25 | RM26.46560 | RM661.64 |
| 50 | RM25.20180 | RM1,260.09 |
| 100 | RM23.99890 | RM2,399.89 |
| 250 | RM22.49692 | RM5,624.23 |
| 500 | RM21.47788 | RM10,738.94 |
| Unit Price without VAT: | RM33.21000 |
|---|---|
| Unit Price with VAT: | RM36.53100 |

