
821-22-024-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-24-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-024-10-004101 |
Description | CONN SPRING PISTON 24POS PCB |
Customer Reference | |
Detailed Description | 24 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.56000 | RM57.56 |
| 10 | RM48.92300 | RM489.23 |
| 25 | RM45.85840 | RM1,146.46 |
| 50 | RM43.67020 | RM2,183.51 |
| 100 | RM41.58630 | RM4,158.63 |
| 250 | RM39.18472 | RM9,796.18 |
| Unit Price without VAT: | RM57.56000 |
|---|---|
| Unit Price with VAT: | RM63.31600 |

