
DLA-202B | |
|---|---|
DigiKey Part Number | CDPM1074-ND |
Manufacturer | |
Manufacturer Product Number | DLA-202B |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±20VDC | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM214.02000 | RM214.02 |
| 10 | RM177.38300 | RM1,773.83 |
| 25 | RM167.56520 | RM4,189.13 |
| 50 | RM161.45480 | RM8,072.74 |
| 100 | RM156.28880 | RM15,628.88 |
| 250 | RM150.66828 | RM37,667.07 |
| Unit Price without VAT: | RM214.02000 |
|---|---|
| Unit Price with VAT: | RM235.42200 |


