Voltmeter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA-202R

DigiKey Part Number
CDPM1171-ND
Manufacturer
Manufacturer Product Number
DLA-202R
Description
VOLTMETER 20VDC LED PANEL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±20VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
Reference
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
PC Pin
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM194.79000RM194.79
10RM160.79100RM1,607.91
25RM151.67880RM3,791.97
50RM146.00700RM7,300.35
100RM141.21080RM14,121.08
250RM135.99116RM33,997.79
Manufacturers Standard Package
Unit Price without VAT:RM194.79000
Unit Price with VAT:RM214.26900