
MP915-25.0-1% | |
|---|---|
DigiKey Part Number | MP915-25.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-25.0-1% |
Description | RES 25 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.60000 | RM18.60 |
| 10 | RM13.98700 | RM139.87 |
| 25 | RM12.93600 | RM323.40 |
| 50 | RM12.32740 | RM616.37 |
| 100 | RM11.84250 | RM1,184.25 |
| 250 | RM11.34956 | RM2,837.39 |
| 500 | RM11.06392 | RM5,531.96 |
| 1,000 | RM10.83634 | RM10,836.34 |
| Unit Price without VAT: | RM18.60000 |
|---|---|
| Unit Price with VAT: | RM20.46000 |

