
CCS-503-1G | |
|---|---|
DigiKey Part Number | 2220-CCS-503-1G-ND |
Manufacturer | |
Manufacturer Product Number | CCS-503-1G |
Description | SCREEN CLEANER, BULK FILL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Screens 128 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Screens | |
Size | 128 oz | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM196.80000 | RM196.80 |
| Unit Price without VAT: | RM196.80000 |
|---|---|
| Unit Price with VAT: | RM216.48000 |

