Cleaner Screens 8 oz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-DSC-08

DigiKey Part Number
2220-CL-DSC-08-ND
Manufacturer
Manufacturer Product Number
CL-DSC-08
Description
DISC AND SCREEN CLEANING SOLUTIO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner Screens 8 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Screens
Size
8 oz
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM58.90000RM58.90
Manufacturers Standard Package
Unit Price without VAT:RM58.90000
Unit Price with VAT:RM64.79000