
CAS02F1002CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F1002CTTR-ND - Tape & Reel (TR) 4713-CAS02F1002CT-ND - Cut Tape (CT) 4713-CAS02F1002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F1002CT |
Description | ANTISULF RES0201 1% 10.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.25600 | RM2.56 |
| 25 | RM0.19840 | RM4.96 |
| 50 | RM0.16540 | RM8.27 |
| 100 | RM0.14030 | RM14.03 |
| 250 | RM0.11472 | RM28.68 |
| 500 | RM0.10016 | RM50.08 |
| 1,000 | RM0.08857 | RM88.57 |
| 5,000 | RM0.07017 | RM350.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06222 | RM933.30 |
| 30,000 | RM0.05850 | RM1,755.00 |
| 45,000 | RM0.05669 | RM2,551.05 |
| 75,000 | RM0.05473 | RM4,104.75 |
| 105,000 | RM0.05360 | RM5,628.00 |
| 150,000 | RM0.05254 | RM7,881.00 |
| 180,000 | RM0.05204 | RM9,367.20 |
| 360,000 | RM0.05040 | RM18,144.00 |
| 375,000 | RM0.05032 | RM18,870.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

