
CAS02F1302CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F1302CTTR-ND - Tape & Reel (TR) 4713-CAS02F1302CT-ND - Cut Tape (CT) 4713-CAS02F1302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F1302CT |
Description | ANTISULF RES0201 1% 13.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.29900 | RM2.99 |
| 25 | RM0.23480 | RM5.87 |
| 50 | RM0.19780 | RM9.89 |
| 100 | RM0.16820 | RM16.82 |
| 250 | RM0.13900 | RM34.75 |
| 500 | RM0.12214 | RM61.07 |
| 1,000 | RM0.10878 | RM108.78 |
| 5,000 | RM0.08756 | RM437.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07838 | RM1,175.70 |
| 30,000 | RM0.07408 | RM2,222.40 |
| 45,000 | RM0.07199 | RM3,239.55 |
| 75,000 | RM0.06972 | RM5,229.00 |
| 105,000 | RM0.06842 | RM7,184.10 |
| 150,000 | RM0.06719 | RM10,078.50 |
| 180,000 | RM0.06662 | RM11,991.60 |
| 360,000 | RM0.06472 | RM23,299.20 |
| 375,000 | RM0.06463 | RM24,236.25 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

