4.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J432CT

DigiKey Part Number
4713-CAS04J432CTTR-ND - Tape & Reel (TR)
4713-CAS04J432CT-ND - Cut Tape (CT)
4713-CAS04J432CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J432CT
Description
ANTISULF RES0402 5% 4.3K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.23600RM2.36
25RM0.18120RM4.53
50RM0.15120RM7.56
100RM0.12770RM12.77
250RM0.10400RM26.00
500RM0.09046RM45.23
1,000RM0.07971RM79.71
5,000RM0.06263RM313.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05767RM576.70
20,000RM0.05372RM1,074.40
30,000RM0.05180RM1,554.00
50,000RM0.04972RM2,486.00
70,000RM0.04853RM3,397.10
100,000RM0.04740RM4,740.00
120,000RM0.04687RM5,624.40
240,000RM0.04514RM10,833.60
250,000RM0.04505RM11,262.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100