
CAS04F2321CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2321CTTR-ND - Tape & Reel (TR) 4713-CAS04F2321CT-ND - Cut Tape (CT) 4713-CAS04F2321CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2321CT |
Description | ANTISULF RES0402 1% 2.32K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.22240 | RM5.56 |
| 50 | RM0.18600 | RM9.30 |
| 100 | RM0.15840 | RM15.84 |
| 250 | RM0.13032 | RM32.58 |
| 500 | RM0.11426 | RM57.13 |
| 1,000 | RM0.10153 | RM101.53 |
| 5,000 | RM0.08129 | RM406.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07541 | RM754.10 |
| 20,000 | RM0.07073 | RM1,414.60 |
| 30,000 | RM0.06845 | RM2,053.50 |
| 50,000 | RM0.06598 | RM3,299.00 |
| 70,000 | RM0.06456 | RM4,519.20 |
| 100,000 | RM0.06323 | RM6,323.00 |
| 120,000 | RM0.06260 | RM7,512.00 |
| 240,000 | RM0.06054 | RM14,529.60 |
| 250,000 | RM0.06043 | RM15,107.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

