
CAS04F3002CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F3002CTTR-ND - Tape & Reel (TR) 4713-CAS04F3002CT-ND - Cut Tape (CT) 4713-CAS04F3002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3002CT |
Description | ANTISULF RES0402 1% 30.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20900 | RM2.09 |
| 25 | RM0.16080 | RM4.02 |
| 50 | RM0.13320 | RM6.66 |
| 100 | RM0.11150 | RM11.15 |
| 250 | RM0.08984 | RM22.46 |
| 500 | RM0.07754 | RM38.77 |
| 1,000 | RM0.06781 | RM67.81 |
| 5,000 | RM0.05233 | RM261.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04784 | RM478.40 |
| 20,000 | RM0.04427 | RM885.40 |
| 30,000 | RM0.04254 | RM1,276.20 |
| 50,000 | RM0.04066 | RM2,033.00 |
| 70,000 | RM0.03958 | RM2,770.60 |
| 100,000 | RM0.03856 | RM3,856.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

