470 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F4703CT

DigiKey Part Number
4713-CAS04F4703CTTR-ND - Tape & Reel (TR)
4713-CAS04F4703CT-ND - Cut Tape (CT)
4713-CAS04F4703CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F4703CT
Description
ANTISULF RES0402 1% 470K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16900RM1.69
25RM0.12920RM3.23
50RM0.10720RM5.36
100RM0.08900RM8.90
250RM0.07124RM17.81
500RM0.06100RM30.50
1,000RM0.05295RM52.95
5,000RM0.04022RM201.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03653RM365.30
20,000RM0.03360RM672.00
30,000RM0.03218RM965.40
50,000RM0.03063RM1,531.50
70,000RM0.02975RM2,082.50
100,000RM0.02891RM2,891.00
120,000RM0.02852RM3,422.40
240,000RM0.02723RM6,535.20
250,000RM0.02717RM6,792.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900