
CAS04J513CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J513CTTR-ND - Tape & Reel (TR) 4713-CAS04J513CT-ND - Cut Tape (CT) 4713-CAS04J513CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J513CT |
Description | ANTISULF RES0402 5% 51.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 25 | RM0.09920 | RM2.48 |
| 50 | RM0.08120 | RM4.06 |
| 100 | RM0.06660 | RM6.66 |
| 250 | RM0.05264 | RM13.16 |
| 500 | RM0.04452 | RM22.26 |
| 1,000 | RM0.03822 | RM38.22 |
| 5,000 | RM0.02822 | RM141.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02533 | RM253.30 |
| 20,000 | RM0.02303 | RM460.60 |
| 30,000 | RM0.02192 | RM657.60 |
| 50,000 | RM0.02071 | RM1,035.50 |
| 70,000 | RM0.02002 | RM1,401.40 |
| 100,000 | RM0.01937 | RM1,937.00 |
| 120,000 | RM0.01906 | RM2,287.20 |
| 240,000 | RM0.01806 | RM4,334.40 |
| 250,000 | RM0.01800 | RM4,500.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

