
CAS06F3303CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3303CTTR-ND - Tape & Reel (TR) 4713-CAS06F3303CT-ND - Cut Tape (CT) 4713-CAS06F3303CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3303CT |
Description | ANTISULF RES0603 1% 330K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.12760 | RM3.19 |
| 50 | RM0.10480 | RM5.24 |
| 100 | RM0.08710 | RM8.71 |
| 250 | RM0.06936 | RM17.34 |
| 500 | RM0.05918 | RM29.59 |
| 1,000 | RM0.05122 | RM51.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03859 | RM192.95 |
| 10,000 | RM0.03494 | RM349.40 |
| 15,000 | RM0.03316 | RM497.40 |
| 25,000 | RM0.03123 | RM780.75 |
| 35,000 | RM0.03013 | RM1,054.55 |
| 50,000 | RM0.02909 | RM1,454.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

