
CAS06F3321CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3321CTTR-ND - Tape & Reel (TR) 4713-CAS06F3321CT-ND - Cut Tape (CT) 4713-CAS06F3321CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3321CT |
Description | ANTISULF RES0603 1% 3.32K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 25 | RM0.12120 | RM3.03 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08200 | RM8.20 |
| 250 | RM0.06540 | RM16.35 |
| 500 | RM0.05580 | RM27.90 |
| 1,000 | RM0.04830 | RM48.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03641 | RM182.05 |
| 10,000 | RM0.03296 | RM329.60 |
| 15,000 | RM0.03128 | RM469.20 |
| 25,000 | RM0.02946 | RM736.50 |
| 35,000 | RM0.02843 | RM995.05 |
| 50,000 | RM0.02745 | RM1,372.50 |
| 60,000 | RM0.02699 | RM1,619.40 |
| 120,000 | RM0.02548 | RM3,057.60 |
| 125,000 | RM0.02540 | RM3,175.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

