5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F5R10CT

DigiKey Part Number
4713-CAS06F5R10CTTR-ND - Tape & Reel (TR)
4713-CAS06F5R10CT-ND - Cut Tape (CT)
4713-CAS06F5R10CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F5R10CT
Description
ANTISULF RES0603 1% 5.10 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.19300RM1.93
25RM0.14640RM3.66
50RM0.12140RM6.07
100RM0.10130RM10.13
250RM0.08148RM20.37
500RM0.07022RM35.11
1,000RM0.06127RM61.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04711RM235.55
10,000RM0.04301RM430.10
15,000RM0.04101RM615.15
25,000RM0.03884RM971.00
35,000RM0.03761RM1,316.35
50,000RM0.03644RM1,822.00
60,000RM0.03589RM2,153.40
120,000RM0.03409RM4,090.80
125,000RM0.03399RM4,248.75
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300