
CAS06F5R10CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5R10CTTR-ND - Tape & Reel (TR) 4713-CAS06F5R10CT-ND - Cut Tape (CT) 4713-CAS06F5R10CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5R10CT |
Description | ANTISULF RES0603 1% 5.10 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.19300 | RM1.93 |
| 25 | RM0.14640 | RM3.66 |
| 50 | RM0.12140 | RM6.07 |
| 100 | RM0.10130 | RM10.13 |
| 250 | RM0.08148 | RM20.37 |
| 500 | RM0.07022 | RM35.11 |
| 1,000 | RM0.06127 | RM61.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04711 | RM235.55 |
| 10,000 | RM0.04301 | RM430.10 |
| 15,000 | RM0.04101 | RM615.15 |
| 25,000 | RM0.03884 | RM971.00 |
| 35,000 | RM0.03761 | RM1,316.35 |
| 50,000 | RM0.03644 | RM1,822.00 |
| 60,000 | RM0.03589 | RM2,153.40 |
| 120,000 | RM0.03409 | RM4,090.80 |
| 125,000 | RM0.03399 | RM4,248.75 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

