
CAS06J000CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J000CTTR-ND - Tape & Reel (TR) 4713-CAS06J000CT-ND - Cut Tape (CT) 4713-CAS06J000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J000CT |
Description | ANTI SULF RES 0603 5% 0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.11520 | RM2.88 |
| 50 | RM0.09460 | RM4.73 |
| 100 | RM0.07840 | RM7.84 |
| 250 | RM0.06208 | RM15.52 |
| 500 | RM0.05296 | RM26.48 |
| 1,000 | RM0.04574 | RM45.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03432 | RM171.60 |
| 10,000 | RM0.03101 | RM310.10 |
| 15,000 | RM0.02940 | RM441.00 |
| 25,000 | RM0.02766 | RM691.50 |
| 35,000 | RM0.02666 | RM933.10 |
| 50,000 | RM0.02572 | RM1,286.00 |
| 60,000 | RM0.02528 | RM1,516.80 |
| 120,000 | RM0.02383 | RM2,859.60 |
| 125,000 | RM0.02375 | RM2,968.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

