10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J106CT

DigiKey Part Number
4713-CAS06J106CTTR-ND - Tape & Reel (TR)
4713-CAS06J106CT-ND - Cut Tape (CT)
4713-CAS06J106CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J106CT
Description
ANTISULF RES0603 5% 10M OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
25RM0.14200RM3.55
50RM0.11660RM5.83
100RM0.09730RM9.73
250RM0.07816RM19.54
500RM0.06714RM33.57
1,000RM0.05855RM58.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04484RM224.20
10,000RM0.04086RM408.60
15,000RM0.03893RM583.95
25,000RM0.03684RM921.00
35,000RM0.03564RM1,247.40
50,000RM0.03451RM1,725.50
60,000RM0.03398RM2,038.80
120,000RM0.03224RM3,868.80
125,000RM0.03215RM4,018.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900