
CAS06J203CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J203CTTR-ND - Tape & Reel (TR) 4713-CAS06J203CT-ND - Cut Tape (CT) 4713-CAS06J203CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J203CT |
Description | ANTISULF RES0603 5% 20.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26800 | RM2.68 |
| 25 | RM0.20960 | RM5.24 |
| 50 | RM0.17580 | RM8.79 |
| 100 | RM0.14890 | RM14.89 |
| 250 | RM0.12228 | RM30.57 |
| 500 | RM0.10694 | RM53.47 |
| 1,000 | RM0.09480 | RM94.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07549 | RM377.45 |
| 10,000 | RM0.06988 | RM698.80 |
| 15,000 | RM0.06715 | RM1,007.25 |
| 25,000 | RM0.06419 | RM1,604.75 |
| 35,000 | RM0.06250 | RM2,187.50 |
| 50,000 | RM0.06090 | RM3,045.00 |
| 60,000 | RM0.06015 | RM3,609.00 |
| 120,000 | RM0.05768 | RM6,921.60 |
| 125,000 | RM0.05755 | RM7,193.75 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

