
CAS10F1201CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1201CTTR-ND - Tape & Reel (TR) 4713-CAS10F1201CT-ND - Cut Tape (CT) 4713-CAS10F1201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1201CT |
Description | ANTISULF RES0805 1% 1.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28000 | RM2.80 |
| 25 | RM0.21920 | RM5.48 |
| 50 | RM0.18280 | RM9.14 |
| 100 | RM0.15520 | RM15.52 |
| 250 | RM0.12720 | RM31.80 |
| 500 | RM0.11118 | RM55.59 |
| 1,000 | RM0.09850 | RM98.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07834 | RM391.70 |
| 10,000 | RM0.07247 | RM724.70 |
| 15,000 | RM0.06962 | RM1,044.30 |
| 25,000 | RM0.06652 | RM1,663.00 |
| 35,000 | RM0.06475 | RM2,266.25 |
| 50,000 | RM0.06308 | RM3,154.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

