
CAS10J183CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J183CTTR-ND - Tape & Reel (TR) 4713-CAS10J183CT-ND - Cut Tape (CT) 4713-CAS10J183CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J183CT |
Description | ANTISULF RES0805 5% 18.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24800 | RM2.48 |
| 25 | RM0.19240 | RM4.81 |
| 50 | RM0.16080 | RM8.04 |
| 100 | RM0.13550 | RM13.55 |
| 250 | RM0.11032 | RM27.58 |
| 500 | RM0.09590 | RM47.95 |
| 1,000 | RM0.08451 | RM84.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06639 | RM331.95 |
| 10,000 | RM0.06113 | RM611.30 |
| 15,000 | RM0.05856 | RM878.40 |
| 25,000 | RM0.05579 | RM1,394.75 |
| 35,000 | RM0.05420 | RM1,897.00 |
| 50,000 | RM0.05270 | RM2,635.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

