
CAS10J200CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J200CTTR-ND - Tape & Reel (TR) 4713-CAS10J200CT-ND - Cut Tape (CT) 4713-CAS10J200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J200CT |
Description | ANTISULF RES0805 5% 20.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.29600 | RM2.96 |
| 25 | RM0.22840 | RM5.71 |
| 50 | RM0.19220 | RM9.61 |
| 100 | RM0.16310 | RM16.31 |
| 250 | RM0.13428 | RM33.57 |
| 500 | RM0.11756 | RM58.78 |
| 1,000 | RM0.10441 | RM104.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08339 | RM416.95 |
| 10,000 | RM0.07728 | RM772.80 |
| 15,000 | RM0.07430 | RM1,114.50 |
| 25,000 | RM0.07108 | RM1,777.00 |
| 35,000 | RM0.06924 | RM2,423.40 |
| 50,000 | RM0.06749 | RM3,374.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

