300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J301CT

DigiKey Part Number
4713-CAS10J301CTTR-ND - Tape & Reel (TR)
4713-CAS10J301CT-ND - Cut Tape (CT)
4713-CAS10J301CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J301CT
Description
ANTISULF RES0805 5% 300 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.23600RM2.36
25RM0.18120RM4.53
50RM0.15120RM7.56
100RM0.12770RM12.77
250RM0.10400RM26.00
500RM0.09046RM45.23
1,000RM0.07971RM79.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06263RM313.15
10,000RM0.05767RM576.70
15,000RM0.05525RM828.75
25,000RM0.05263RM1,315.75
35,000RM0.05113RM1,789.55
50,000RM0.04972RM2,486.00
60,000RM0.04906RM2,943.60
120,000RM0.04687RM5,624.40
125,000RM0.04676RM5,845.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100