510 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J514CT

DigiKey Part Number
4713-CAS10J514CTTR-ND - Tape & Reel (TR)
4713-CAS10J514CT-ND - Cut Tape (CT)
4713-CAS10J514CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J514CT
Description
ANTISULF RES0805 5% 510K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.29200RM2.92
25RM0.22520RM5.63
50RM0.18920RM9.46
100RM0.16080RM16.08
250RM0.13192RM32.98
500RM0.11544RM57.72
1,000RM0.10244RM102.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08171RM408.55
10,000RM0.07568RM756.80
15,000RM0.07274RM1,091.10
25,000RM0.06956RM1,739.00
35,000RM0.06774RM2,370.90
50,000RM0.06602RM3,301.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900