6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J6R8CT

DigiKey Part Number
4713-CAS10J6R8CTTR-ND - Tape & Reel (TR)
4713-CAS10J6R8CT-ND - Cut Tape (CT)
4713-CAS10J6R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J6R8CT
Description
ANTISULF RES0805 5% 6.80 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.24800RM2.48
25RM0.19240RM4.81
50RM0.16080RM8.04
100RM0.13550RM13.55
250RM0.11032RM27.58
500RM0.09590RM47.95
1,000RM0.08451RM84.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06639RM331.95
10,000RM0.06113RM611.30
15,000RM0.05856RM878.40
25,000RM0.05579RM1,394.75
35,000RM0.05420RM1,897.00
50,000RM0.05270RM2,635.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100